Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL10 10003Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 72J6711 |
| Product Range | SL10 Series |
| Your Part Number | |
| Technical Datasheet |
1,139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.280 |
| 25+ | $1.170 |
| 50+ | $1.060 |
| 100+ | $0.900 |
| 250+ | $0.829 |
| 500+ | $0.799 |
| 1000+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY AMETHERM |
|---|---|
| Manufacturer Part No | SL10 10003Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 72J6711 |
| Product Range | SL10 Series |
| Technical Datasheet | |
| Product Range | SL10 Series |
| Disc Size | 10mm |
| Resistance (25°C) | 10ohm |
| Approvals | CSA, UL |
| Maximum Energy Rating at 25°C | 17J |
| Maximum Steady State Current at 25°C | 3A |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SL10 10003 is a radial leaded NTC Thermistor features an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. AMETHERM inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through.
Applications
Industrial
Technical Specifications
| Product Range | SL10 Series |
|---|---|
| Resistance (25°C) | 10ohm |
| Maximum Energy Rating at 25°C | 17J |
| SVHC | No SVHC (27-Jun-2024) |
| Disc Size | 10mm |
|---|---|
| Approvals | CSA, UL |
| Maximum Steady State Current at 25°C | 3A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
