Print Page
G1701/4 BK002
Sleeving, Expandable Chemical Resistant, Braided, Polyphenylene Sulfide, Black, 6.35 mm, 152.4 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1701/4 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8715
Product RangeFIT GRP 170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,122.650 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,122.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1701/4 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R8715
Product RangeFIT GRP 170 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyphenylene Sulfide
Sleeving ColourBlack
Internal Diameter6.35mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 170 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 170 Series
Sleeving Material
Polyphenylene Sulfide
Internal Diameter
6.35mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
