Print Page
G120NF34 BK002
Sleeving, Braided, PET (Polyethylene Terephthalate), Black, 15.875 mm, 152.4 m, 500 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG120NF34 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B6002
Product RangeFIT GRP 120NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,234.310 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,234.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF34 BK002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28B6002
Product RangeFIT GRP 120NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter15.875mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 120NF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Alpha Wire has a sleeving for your application with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 120NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
15.875mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
