
Need more?
| Quantity | Price |
|---|---|
| 1+ | $389.550 |
| 2+ | $358.280 |
| 5+ | $354.930 |
Product Information
Product Overview
The G1101/4 BK002 is an Expandable Braided Polyester Sleeving. Alpha GRP is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. This sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 24 Number of carriers
- 3 Number of yarns
- 72 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Braided
Black
152.4m
FIT GRP 110 Series
PE (Polyester)
3.175mm
500ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
