Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 GR001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.91B0659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.980 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$544.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 GR001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.91B0659
Technical Datasheet
Jacket MaterialETFE
Jacket ColorGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max150°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Metric)
305m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.321mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
