Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6084C SL001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 04F2468 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,122.240 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,122.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 6084C SL001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 04F2468 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Pairs | 4 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.23mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Slate |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 6.604mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Slate |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 4 Pair |
|---|---|
| Conductor Area CSA | 0.23mm² |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| External Diameter | 6.604mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
