Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $824.140 |
| 2+ | $783.290 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$824.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1620 WH005Copy
Newark Part No.27M1331
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size41 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA1.33mm²
Voltage Rating20kV
Conductor MaterialSilver Plated Copper
External Diameter4.166mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39X1620 WH005 is a 100ft 16AWG 20kV white Hook-up Wire with stranded silver-plated copper conductor and silicone rubber insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 20.6lbs Maximum pull tension
- 1.33mm Insulation thickness
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
4.166mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
41 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.33mm²
Conductor Material
Silver Plated Copper
Approval Specification
UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
