Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.500 |
| 3+ | $153.350 |
| 5+ | $147.100 |
| 10+ | $137.710 |
| 25+ | $127.690 |
| 50+ | $121.430 |
| 100+ | $115.170 |
| 250+ | $108.910 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$166.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057 GR005Copy
Newark Part No.02F8337
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA1.326mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.34mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3057 GR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 20.4lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.34mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.326mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
