Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2843/1 OR005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M3914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.170 |
| 3+ | $193.330 |
| 5+ | $185.600 |
| 10+ | $177.860 |
| 25+ | $166.820 |
| 50+ | $157.980 |
| 100+ | $150.240 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$202.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/1 OR005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M3914
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorOrange
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.126mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.711mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.711mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.126mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
