Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX600DPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20T1365
Product RangeQPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,825.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX600DPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20T1365
Product RangeQPX Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max80V
Output Current Min0A
Output Current Max50A
Power Rating1.2kW
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeQPX Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QPX600DP is a 1.2kW dual output dc power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. Dual isolated outputs of 600 watts each use PowerFlex+ regulation to provide a very wide range of voltage/current combinations. The product is suitable for both bench top and system applications and has analog remote control. Digital interfaces include USB, RS232, GPIB and LXI compliant LAN (Ethernet).
- Dual 'PowerFlex' Max 80V or 50A
- Dual independent or tracking 600 watt outputs
- PowerFlex+ design gives ultra-wide range of voltage/current combinations.
- Isolated tracking of voltage only, or voltage + current
- Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
- Low output noise and ripple
- Bench or rack mounting
- Variable OVP and OCP trips
- Analog control interfaces for voltage and current
- GPIB, RS232, USB & LAN interfaces
- LAN interface is LXI compliant
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
240VAC
Product Range
QPX Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage Max
80V
Output Current Max
50A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Alternatives for QPX600DP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
