Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoEX355P-USBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X4070
Product RangeEX-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $731.810 |
Price for:Each
Minimum: 1
Multiple: 1
$731.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoEX355P-USBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X4070
Product RangeEX-R Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating175W
Supply Voltage Min230VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeEX-R Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low-cost solution for a basic programmable PSU and will be sufficient for many applications where the sophistication and complexity of GPIB is not needed. A simple command set allows remote control of voltage, current and output enable together with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current during bench use.
- Mixed-mode regulation with linear output stage
- 4 digit voltage and 3 digit current meters on each output
- Constant voltage or constant current operation
- DC output switches
- Programmable via USB connection
Applications
Power Management, Test & Measurement
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
175W
Supply Voltage Max
230VAC
Product Range
EX-R Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
230VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
