Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoT-2-53013-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73R1078
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $782.460 |
| 5+ | $737.820 |
| 10+ | $704.590 |
| 25+ | $663.290 |
| 50+ | $619.630 |
Price for:Each
Minimum: 1
Multiple: 1
$782.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoT-2-53013-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73R1078
Product RangeT Series
Technical Datasheet
Power Rating3kVA
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Frequency Range60Hz
Product RangeT Series
SVHCTo Be Advised
Product Overview
The T-2-53013-S is a 3kVA dry-type distribution single-phase Isolation Transformer.
Applications
Power Management, Industrial
Technical Specifications
Power Rating
3kVA
Primary Voltages
240V, 480V
Frequency Range
60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 240V
Product Range
T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
