Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8347Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M8408
Product RangeRound Aliminium Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.170 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$931.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8347Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M8408
Product RangeRound Aliminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeRound Aliminium Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Aluminium round standoff offers a light-weight alternative to standard brass counterparts
- Standard clear chromate finish
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Aliminium Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
