Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No653Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77B3585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.570 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$555.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No653Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77B3585
Technical Datasheet
Plug Hole Dia - Imperial0.5"
Plug Hole Dia - Metric12.7mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Nickel plated steel hole plug
- Prongs are adjustable to ensure a snug fit
- 8 prongs
Technical Specifications
Plug Hole Dia - Imperial
0.5"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
12.7mm
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
