Print Page
Image is for illustrative purposes only. Please refer to product description.

358 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No300Copy
Newark Part No.28F1311
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard alligator clip made of bright tin-plated steel
- Solder or banana plug connection
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 300
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
