Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No1416-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2861
Your Part Number
4,518 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1416-6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2861
Technical Datasheet
Stud Size - Imperial#6
Stud Size - Imperial6
Stud Size - MetricM3.5
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1416-6 is an uninsulated Solder Lug made of brass with tin plated finish and #6 stud size.
Applications
Industrial
Technical Specifications
Stud Size - Imperial
#6
Stud Size - Metric
M3.5
Product Range
-
Stud Size - Imperial
6
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
