Print Page
18 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.790 |
| 5+ | $43.620 |
| 10+ | $41.760 |
| 25+ | $39.650 |
| 50+ | $37.010 |
| 100+ | $34.900 |
Price for:Each
Minimum: 1
Multiple: 1
$46.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Product Range | S200M |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 230VAC |
| SVHC | To Be Advised |
| Current Rating | 1A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

