Print Page
P25E-034-S-EA
I/O Connector, 34 Contacts, Receptacle, Wire to Board, IDC / IDT, P25E Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | P25E-034-S-EACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96K2148 |
| Product Range | P25E Series |
| Also Known As | GTIN UPC EAN: 00051111738214 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 240+ | $12.000 |
Price for:Each
Minimum: 240
Multiple: 240
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | P25E-034-S-EACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96K2148 |
| Product Range | P25E Series |
| Also Known As | GTIN UPC EAN: 00051111738214 |
| Technical Datasheet | |
| No. of Contacts | 34Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | Wire to Board |
| Contact Termination Type | IDC / IDT |
| Product Range | P25E Series |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 34Contacts |
|---|---|
| Connector Type | Wire to Board |
| Product Range | P25E Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
