Print Page
N3314-6303RB
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, 3000 Series
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN3314-6303RBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78M8920
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00051111654545 80400030195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 350+ | $2.610 |
| 700+ | $2.470 |
Price for:Each
Minimum: 350
Multiple: 350
$913.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN3314-6303RBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78M8920
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00051111654545 80400030195
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product Range3000 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
3000 Series
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N3314-6303RB
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
