Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoM14-8FBXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66W6013
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587119 80611458565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $61.430 |
| 10+ | $59.600 |
| 25+ | $56.240 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$307.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM14-8FBXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66W6013
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587119 80611458565
Technical Datasheet
Product RangeScotchlok Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Stud Size - Imperial8
Insulator Colour-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for M14-8FBX
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
