Low

H7P3E - 

Earmuff, Ear Protection, Helmet Attachable, 24dB, H7P3 Series

H7P3E - Earmuff, Ear Protection, Helmet Attachable, 24dB, H7P3 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
H7P3E
Newark Part No.:
06R2428
Product Range
H7P3 Series
Also Known As:
GTIN UPC EAN: 10093045080738 XH001651245
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
24dB
:
-
:
H7P3 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H7P3E is a green cap-mount Hard Hat-attached Earmuff features a stainless steel headband for consistent force and effective hearing protection. It is suitable for noise levels up to 101dBA and this cap-mount earmuff provides effective hearing protection. The XH001651245 Peltor™ Optime™ 101 earmuff features NRR may overestimate the hearing protection provided during typical use and recommends reducing the NRR by 50% for estimating the amount of noise reduction provided. The cap-mounted design allows for easy use with most hard hats.
  • Liquid/foam filled ear cushions
  • Color-coding for compliance sighting

Applications

Industrial, Automotive, Maintenance & Repair, Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 10093045080738 XH001651245

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.82 $ 17.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.96
5 + $20.23
10 + $19.50
25 + $18.89
50 + $18.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.