Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8BK50-MCopy
Newark Part No.56W4313
Also Known AsGTIN UPC EAN: 00051128592946 80611469539
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.870 |
| 5+ | $60.000 |
| 10+ | $56.570 |
| 25+ | $55.000 |
| 50+ | $52.110 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$63.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8BK50-MCopy
Newark Part No.56W4313
Also Known AsGTIN UPC EAN: 00051128592946 80611469539
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length193mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max47.5mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
193mm
Cable Bundle Diameter Max
47.5mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
