Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoBFV14-6QCopy
Newark Part No.94T2795
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128599914 80611602527
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 5+ | $12.690 |
| 10+ | $12.160 |
| 25+ | $11.370 |
| 50+ | $10.770 |
| 100+ | $10.180 |
| 250+ | $9.980 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoBFV14-6QCopy
Newark Part No.94T2795
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128599914 80611602527
Technical Datasheet
Product RangeHighland Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (3)
Alternatives for BFV14-6Q
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
