Print Page
961105-6404-AR
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, 961 Series
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No961105-6404-ARCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62R7053
Product Range961 Series
Also Known AsGTIN UPC EAN: 04046719181636 DE500041780
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 10+ | $0.492 |
| 25+ | $0.406 |
| 50+ | $0.360 |
| 100+ | $0.322 |
| 500+ | $0.283 |
| 1000+ | $0.252 |
| 2500+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No961105-6404-ARCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62R7053
Product Range961 Series
Also Known AsGTIN UPC EAN: 04046719181636 DE500041780
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product Range961 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Alternatives for 961105-6404-AR
5 Products Found
Product Overview
The 961 series right-angle solder tail Pin Strip Header with copper alloy contacts and high temperature black thermoplastic insulation. It mates with boardmount and wiremount products.
- High temperature dielectric
- No lead wave and reflow solder compatible
- End stackable
- Single and dual row version available
- 2A Current rating
- 1000VDC Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
961 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
