Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 00265Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19K4778 |
| Product Range | 3M Clean & Finish |
| Also Known As | GTIN UPC EAN: 00048011002651 61500189669 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $92.720 |
| 12+ | $91.520 |
| 27+ | $89.200 |
| 51+ | $88.090 |
| 102+ | $85.940 |
| 252+ | $83.890 |
| 501+ | $82.910 |
| 1002+ | $81.940 |
Price for:Each
Minimum: 3
Multiple: 3
$278.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 00265Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19K4778 |
| Product Range | 3M Clean & Finish |
| Also Known As | GTIN UPC EAN: 00048011002651 61500189669 |
| Technical Datasheet | |
| Abrasive Type | - |
| Abrasive Colour | Maroon |
| Abrasive Grade | Fine |
| Length | 30ft |
| Width | 4" |
| Product Range | 3M Clean & Finish |
| SVHC | To Be Advised |
Technical Specifications
| Abrasive Type | - |
|---|---|
| Abrasive Grade | Fine |
| Width | 4" |
| SVHC | To Be Advised |
| Abrasive Colour | Maroon |
|---|---|
| Length | 30ft |
| Product Range | 3M Clean & Finish |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
