Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNUMONYX
Manufacturer Part NoM25P32-VME6GCopy
Newark Part No.93K7328
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerNUMONYX
Manufacturer Part NoM25P32-VME6GCopy
Newark Part No.93K7328
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Size32Mbit
Memory Configuration4M x 8bit
Flash Memory Configuration4M x 8bit
IC Interface TypeSerial, SPI
InterfacesSerial, SPI
IC Case / PackageMLP
Memory Case StyleMLP
No. of Pins8Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
32Mbit
Flash Memory Configuration
4M x 8bit
Interfaces
Serial, SPI
Memory Case Style
MLP
Clock Frequency Max
50MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Memory Density
32Mbit
Memory Configuration
4M x 8bit
IC Interface Type
Serial, SPI
IC Case / Package
MLP
No. of Pins
8Pins
Clock Frequency
50MHz
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate