New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FLASH
                                                                                                  Print Page

                                                                                                  M25P32-VME6G

                                                                                                  Flash Memory, NOR, Serial NOR, 32 Mbit, 4M x 8bit, Serial, SPI, MLP, 8 Pins

                                                                                                  NUMONYX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NUMONYX M25P32-VME6G
                                                                                                  ManufacturerNUMONYX
                                                                                                  Manufacturer Part NoM25P32-VME6G
                                                                                                  Newark Part No.93K7328
                                                                                                  Product Range3V Serial NOR Flash Memories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Product Information

                                                                                                  NUMONYX
                                                                                                  ManufacturerNUMONYX
                                                                                                  Manufacturer Part NoM25P32-VME6G
                                                                                                  Newark Part No.93K7328
                                                                                                  Product Range3V Serial NOR Flash Memories
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory TypeSerial NOR
                                                                                                  Memory Size32Mbit
                                                                                                  Memory Density32Mbit
                                                                                                  Memory Configuration4M x 8bit
                                                                                                  Flash Memory Configuration4M x 8bit
                                                                                                  IC Interface TypeSerial, SPI
                                                                                                  InterfacesSerial, SPI
                                                                                                  IC Case / PackageMLP
                                                                                                  Memory Case StyleMLP
                                                                                                  No. of Pins8Pins
                                                                                                  Clock Frequency Max50MHz
                                                                                                  Clock Frequency50MHz
                                                                                                  Access Time-
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range3V Serial NOR Flash Memories
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Type

                                                                                                  Serial NOR

                                                                                                  Memory Density

                                                                                                  32Mbit

                                                                                                  Flash Memory Configuration

                                                                                                  4M x 8bit

                                                                                                  Interfaces

                                                                                                  Serial, SPI

                                                                                                  Memory Case Style

                                                                                                  MLP

                                                                                                  Clock Frequency Max

                                                                                                  50MHz

                                                                                                  Access Time

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  3V Serial NOR Flash Memories

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Memory Size

                                                                                                  32Mbit

                                                                                                  Memory Configuration

                                                                                                  4M x 8bit

                                                                                                  IC Interface Type

                                                                                                  Serial, SPI

                                                                                                  IC Case / Package

                                                                                                  MLP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Clock Frequency

                                                                                                  50MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.