Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R33Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7954
Cut Tape49AK7953
Product RangeSQP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.198 | $356.40 |
| Total Price | $356.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1800+ | $0.198 |
| 3600+ | $0.194 |
| 5400+ | $0.190 |
| 9000+ | $0.186 |
| 18000+ | $0.182 |
| 45000+ | $0.178 |
| 90000+ | $0.174 |
| 180000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.198 |
| 3600+ | $0.194 |
| 5400+ | $0.190 |
| 9000+ | $0.186 |
| 18000+ | $0.182 |
| 45000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-0R33Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7954
Cut Tape49AK7953
Product RangeSQP Series
Technical Datasheet
Resistance0.33ohm
Product RangeSQP Series
Power Rating5W
Resistor TechnologyMetal Oxide
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length22mm
Product Width9.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.33ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistor Technology
Metal Oxide
Resistance Tolerance
± 5%
Product Length
22mm
Product Height
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
