0.33ohm Current Sense Through Hole Resistors:

6 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21R7484

RoHS

Date/Lot Code

Each
1+
$0.311
10+
$0.151
25+
$0.124
100+
$0.113
500+
$0.107
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RR Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
15mm
-
-
55°C
155°C
21R7466

RoHS

Date/Lot Code

Each
1+
$0.032
10+
$0.032
25+
$0.032
100+
$0.032
500+
$0.032
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RR Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
9mm
-
-
-55°C
155°C
84AH7637

RoHS

Date/Lot Code

Each
1+
$0.412
10+
$0.271
25+
$0.209
50+
$0.199
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
42AM5737

RoHS

Date/Lot Code

Each
1+
$0.147
Min: 1 / Mult: 1
0.33ohm
MC PRM Series
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
49AK7954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.205
5000+
$0.200
10000+
$0.185
20000+
$0.172
30000+
$0.161
More Pricing...
Min: 1800 / Mult: 900
0.33ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7953

RoHS

Each (Supplied on Cut Tape)
500+
$0.252
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.33ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK