Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0805CRD0742K2L SMD Chip Resistor, 42.2 kohm, ± 0.25%, 125 mW, 0805 [2012 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0805CRD0742K2LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK4676
Cut Tape58AK4008
Product RangeRT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.079 | $395.00 |
| Total Price | $395.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.079 |
| 15000+ | $0.077 |
| 25000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0805CRD0742K2LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK4676
Cut Tape58AK4008
Product RangeRT12 Series
Technical Datasheet
Resistance42.2kohm
Resistance Tolerance± 0.25%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT12 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0805CRD0742K2L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 42.2kohm
- Resistance tolerance is ±0.25%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
42.2kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
RT12 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.25%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
