0
0 Items$0.00

Chip SMD Resistors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
05R6998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.113
100+$0.095
250+$0.086
500+$0.081
More Pricing...
1ohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
CRT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26AH4637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.277
25+$0.244
100+$0.216
250+$0.131
500+$0.107
More Pricing...
46.4kohm
100mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
69AH5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.340
10+$18.850
25+$17.550
50+$16.300
100+$15.020
More Pricing...
30ohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
69AH5694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.440
10+$20.790
25+$19.360
50+$17.980
100+$16.570
More Pricing...
20ohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
68AK9449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.276
30+$0.270
100+$0.263
250+$0.246
500+$0.235
More Pricing...
2ohm
250mW
1206 [3216 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK4357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
30+$0.103
100+$0.092
250+$0.083
500+$0.082
More Pricing...
1ohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
CRT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
68AK9138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
30+$0.086
100+$0.083
250+$0.078
500+$0.074
More Pricing...
10kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
20AM4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.554
100+$0.500
500+$0.459
5000+$0.408
10000+$0.366
More Pricing...
10kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27AM3412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.174
30+$0.168
100+$0.161
250+$0.154
500+$0.147
More Pricing...
1ohm
250mW
1206 [3216 Metric]
± 0.25%
Thin Film
Precision
CRT-A Series
± 25ppm/°C
200V
3.2mm
1.55mm
-55°C
155°C
AEC-Q200
47AK1829

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.920
25+$12.400
50+$11.690
100+$11.150
250+$10.120
More Pricing...
750ohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
47AK1852

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.070
10+$19.520
25+$18.180
50+$16.890
100+$15.560
More Pricing...
10kohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
11AN8205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
30+$0.099
100+$0.090
250+$0.080
500+$0.075
More Pricing...
1ohm
100mW
0402 [1005 Metric]
± 0.25%
Thick Film
Ultra Precision
RK73G Series
± 50ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84X2575

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.123
30000+$0.121
50000+$0.119
10kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
18AH3422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.820
64.9ohm
500mW
2512 [6432 Metric]
± 0.25%
Thin Film
Precision
NTR Series
± 10ppm/°C
150V
6.3mm
3.1mm
-55°C
125°C
-
69AH5692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.440
10+$20.790
25+$19.360
50+$17.980
100+$16.570
More Pricing...
10kohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
45AC9742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.260
10+$12.180
25+$10.980
50+$10.490
100+$10.280
More Pricing...
10kohm
300mW
1206 [3216 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$30.620
10+$28.890
25+$26.810
50+$25.150
100+$23.310
More Pricing...
10kohm
750mW
2512 [6432 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
69AH5651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$19.860
10+$18.400
25+$17.130
50+$15.910
100+$14.660
More Pricing...
20ohm
300mW
1206 [3216 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.340
10+$18.850
25+$17.550
50+$16.300
100+$15.020
More Pricing...
10kohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
69AH5719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$34.120
10+$30.250
25+$25.600
50+$23.270
100+$22.800
More Pricing...
20ohm
750mW
2512 [6432 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
59AK0398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.053
60.4kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.048
28kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
57AK0063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.123
4.7kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
57AK0060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.123
1ohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK4008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.079
42.2kohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK