Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0603BRD0740KL SMD Chip Resistor, 40 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0603BRD0740KLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58AK3796
Re-Reel58AK6263RL
Cut Tape58AK6263
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.072 |
| 100+ | $0.068 |
| 250+ | $0.066 |
| 500+ | $0.064 |
| 1000+ | $0.057 |
| 2500+ | $0.049 |
| 5000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.041 |
| 15000+ | $0.038 |
| 25000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0603BRD0740KLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58AK3796
Re-Reel58AK6263RL
Cut Tape58AK6263
Technical Datasheet
Resistance40kohm
Power Rating100mW
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
RT0603BRD0740KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 40kohm
- Resistance tolerance is ±0.1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
40kohm
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Length
1.6mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for RT0603BRD0740KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
