0
0 Items$0.00

40kohm Chip SMD Resistors :

13 Products Found
Find a huge range of 40kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, VPG Foil Resistors, Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58AK6263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.072
100+$0.068
250+$0.066
500+$0.064
More Pricing...
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK6263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.120
25+$0.072
100+$0.068
250+$0.066
500+$0.064
More Pricing...
40kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
96Y7878

RoHS

Each
1+$23.200
5+$20.550
10+$17.370
25+$15.780
100+$14.720
More Pricing...
40kohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
69AH5698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$24.470
10+$23.090
25+$21.430
50+$20.100
100+$18.630
More Pricing...
40kohm
500mW
2010 [5025 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
29AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.124
100+$0.117
250+$0.111
500+$0.105
More Pricing...
40kohm
75mW
0201 [0603 Metric]
± 0.5%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
68AK9041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
20+$0.076
30+$0.075
50+$0.074
100+$0.073
More Pricing...
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK9439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
20+$0.178
30+$0.171
50+$0.164
100+$0.155
More Pricing...
40kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK8641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.038
30+$0.036
50+$0.035
100+$0.033
More Pricing...
40kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK4591

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.109
15000+$0.102
25000+$0.100
40kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
09AN3838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.301
100+$0.266
1000+$0.236
5000+$0.145
10000+$0.119
More Pricing...
40kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PC3 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
45AM3545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.139
100+$0.132
250+$0.125
500+$0.118
More Pricing...
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
AT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
09AN3956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.308
100+$0.259
1000+$0.238
5000+$0.164
10000+$0.137
More Pricing...
40kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PC6 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
47AK1853

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$24.230
10+$22.870
25+$21.220
50+$19.910
100+$18.450
More Pricing...
40kohm
500mW
2010 [5025 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK