Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0402BRD0728KL SMD Chip Resistor, 28 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0402BRD0728KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58AK4955
Re-Reel58AK3647RL
Cut Tape58AK3647
Your Part Number
20,405 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 25+ | $0.076 |
| 100+ | $0.070 |
| 250+ | $0.069 |
| 500+ | $0.061 |
| 1000+ | $0.060 |
| 2500+ | $0.059 |
| 5000+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.045 |
| 30000+ | $0.044 |
| 50000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0402BRD0728KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58AK4955
Re-Reel58AK3647RL
Cut Tape58AK3647
Technical Datasheet
Resistance28kohm
Power Rating63mW
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0402BRD0728KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 28kohm
- Resistance tolerance is ±0.1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
28kohm
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
Power Rating
63mW
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RT0402BRD0728KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
