0
0 Items$0.00

28kohm Chip SMD Resistors :

204 Products Found
Find a huge range of 28kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Holsworthy, Vishay & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.014
500+$0.012
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.016
100+$0.012
250+$0.011
500+$0.010
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53K2206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.021
500+$0.018
More Pricing...
28kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
28kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.019
5000+$0.018
More Pricing...
28kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.091
100+$0.086
1000+$0.077
5000+$0.070
More Pricing...
28kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.083
100+$0.071
250+$0.048
500+$0.037
More Pricing...
28kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
90W3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.059
100+$0.052
1000+$0.031
5000+$0.018
More Pricing...
28kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AC6165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
10+$0.071
100+$0.064
1000+$0.046
5000+$0.036
More Pricing...
28kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26AH9854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.144
100+$0.127
250+$0.077
500+$0.063
More Pricing...
28kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
73AC1127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.280
100+$0.193
250+$0.173
500+$0.156
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
28kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH0652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK9236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.525
25+$0.386
100+$0.274
250+$0.247
500+$0.225
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK1983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.012
250+$0.011
500+$0.010
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
58AK8806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.011
100+$0.008
250+$0.007
500+$0.006
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK3647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.076
100+$0.070
250+$0.069
500+$0.061
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
67AK8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.221
25+$0.208
100+$0.207
250+$0.206
500+$0.205
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
28kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
28kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK3647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.104
25+$0.076
100+$0.070
250+$0.069
500+$0.061
More Pricing...
28kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
65T8408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.011
5000+$0.010
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 204 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK