Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC2512FK-0715RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AK8389
Re-Reel26M6866RL
Cut Tape26M6866
Product RangeRC_L Series
Your Part Number
8,000 In Stock
15,918 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.072 | $0.00 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.115 |
| 30+ | $0.101 |
| 100+ | $0.087 |
| 250+ | $0.085 |
| 500+ | $0.083 |
| 1000+ | $0.074 |
| 2500+ | $0.071 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.072 |
| 12000+ | $0.067 |
| 20000+ | $0.065 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2512FK-0715RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel68AK8389
Re-Reel26M6866RL
Cut Tape26M6866
Product RangeRC_L Series
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
