0
0 Items$0.00

15ohm Chip SMD Resistors :

505 Products Found
Find a huge range of 15ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
42K3723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
15ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
27W4127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
15ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K9888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.017
500+$0.014
More Pricing...
15ohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W5009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
10+$0.040
100+$0.034
1000+$0.022
5000+$0.016
More Pricing...
15ohm
250mW
1206 [3216 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
53K1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.022
500+$0.019
More Pricing...
15ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53W8361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
70AC1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.660
25+$0.484
100+$0.439
250+$0.424
500+$0.400
More Pricing...
15ohm
1W
1206 [3216 Metric]
± 0.5%
-
Thin Film
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
64R5378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.016
More Pricing...
15ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
52K6714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
92AH0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.710
500+$1.600
More Pricing...
15ohm
7W
SMD
± 5%
-
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
85Y7540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.683
10+$0.419
100+$0.301
1000+$0.238
5000+$0.218
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 1%
-
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
84Y5085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.621
100+$0.582
250+$0.531
500+$0.509
More Pricing...
15ohm
3W
2512 [6432 Metric]
± 1%
-
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
43T5839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
15ohm
750mW
2010 [5025 Metric]
± 1%
-
Thick Film
Pulse Withstanding
MP PWR Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
53K3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.103
100+$0.090
250+$0.077
500+$0.070
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
53W4146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
10+$0.047
100+$0.024
1000+$0.012
5000+$0.007
More Pricing...
15ohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M7098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.115
100+$0.087
250+$0.068
500+$0.061
More Pricing...
15ohm
1W
2512 [6432 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
85Y8549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
100+$0.021
1000+$0.013
5000+$0.009
10000+$0.007
15ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84W8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.025
250+$0.024
500+$0.023
More Pricing...
15ohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
84Y5086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.901
25+$0.494
100+$0.464
250+$0.410
500+$0.401
More Pricing...
15ohm
3W
2512 [6432 Metric]
± 5%
-
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
85Y6209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
10+$0.063
100+$0.036
1000+$0.023
5000+$0.022
More Pricing...
15ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.399
100+$0.369
250+$0.330
500+$0.312
More Pricing...
15ohm
2W
2010 [5025 Metric]
± 1%
-
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
73AC4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.644
25+$0.298
100+$0.272
250+$0.235
500+$0.220
More Pricing...
15ohm
2W
2512 [6432 Metric]
± 1%
-
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
500V
6.35mm
3.2mm
-55°C
155°C
-
-
79AC2343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
15ohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
79AC2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.147
100+$0.130
250+$0.080
500+$0.066
More Pricing...
15ohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
97AC5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.150
100+$1.090
250+$1.030
500+$0.995
More Pricing...
15ohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
1-25 of 505 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK