Print Page
RC0402FR-0740R2L
SMD Chip Resistor, 40.2 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0402FR-0740R2L SMD Chip Resistor, 40.2 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4661546.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0740R2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67R9936
Product RangeRC_L Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.011 |
| 100+ | $0.010 |
| 250+ | $0.009 |
| 500+ | $0.008 |
| 1000+ | $0.007 |
| 2500+ | $0.005 |
| 5000+ | $0.004 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-0740R2LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67R9936
Product RangeRC_L Series
Technical Datasheet
Resistance40.2ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for RC0402FR-0740R2L
8 Products Found
Product Overview
RC0402FR-0740R2L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 40.2ohm
- Resistance tolerance is ±1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
40.2ohm
Power Rating
62.5mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
RC_L Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
