Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2512FKM7W0R009L SMD Current Sense Resistor, 0.009 ohm, PE_L Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Film](https://www.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2512FKM7W0R009LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK3281
Cut Tape58AK9823
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.157 | $628.00 |
| Total Price | $628.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.157 |
| 8000+ | $0.154 |
| 12000+ | $0.151 |
| 20000+ | $0.148 |
| 40000+ | $0.144 |
| 100000+ | $0.141 |
| 200000+ | $0.138 |
| 400000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.189 |
| 12000+ | $0.185 |
| 20000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKM7W0R009LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK3281
Cut Tape58AK9823
Product RangePE_L Series
Technical Datasheet
Resistance0.009ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
