0
0 Items$0.00

0.009ohm Current Sense SMD Resistors :

24 Products Found
Find a huge range of 0.009ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Susumu, Yageo & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
70AC1864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.679
100+$0.509
250+$0.455
500+$0.403
More Pricing...
0.009ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
58AJ3405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.479
100+$0.368
250+$0.296
500+$0.270
More Pricing...
0.009ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.499
100+$0.388
250+$0.344
500+$0.327
More Pricing...
0.009ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
70AC1734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.309
100+$0.286
250+$0.259
500+$0.247
More Pricing...
0.009ohm
KRL Series
2512 [6432 Metric]
2W
± 2%
Metal Foil
± 100ppm/°C
6.3mm
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.493
25+$0.235
100+$0.165
250+$0.142
500+$0.130
More Pricing...
0.009ohm
KRL Series
1206 [3216 Metric]
750mW
± 2%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
54AH5531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.331
100+$0.251
250+$0.208
500+$0.193
More Pricing...
0.009ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
18X4764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.799
4000+$0.783
6000+$0.767
10000+$0.751
20000+$0.735
More Pricing...
0.009ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
72M6592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.971
4000+$0.952
6000+$0.932
10000+$0.913
20000+$0.893
More Pricing...
0.009ohm
WSL_18 Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
18X4751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.662
8000+$0.649
12000+$0.636
20000+$0.622
40000+$0.609
More Pricing...
0.009ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
18X5150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$2.080
3000+$1.460
4500+$1.350
7500+$1.220
15000+$1.090
More Pricing...
0.009ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
18X4719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.040
8000+$0.908
12000+$0.752
20000+$0.674
40000+$0.622
More Pricing...
0.009ohm
WSL_18 Series
1206 [3216 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
18X5161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$2.170
3000+$1.550
4500+$1.430
7500+$1.290
15000+$1.150
More Pricing...
0.009ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
18X4718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.792
8000+$0.693
12000+$0.574
20000+$0.515
40000+$0.475
More Pricing...
0.009ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
68AC0286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.111
0.009ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
70AC1394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.096
10000+$0.090
15000+$0.088
25000+$0.086
50000+$0.085
More Pricing...
0.009ohm
KRL Series
0805 [2012 Metric]
500mW
± 2%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
68AC0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.078
0.009ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
54AH5489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.111
10000+$0.109
15000+$0.107
25000+$0.104
50000+$0.102
More Pricing...
0.009ohm
LRMA Series
0805 [2012 Metric]
500mW
± 1%
Metal Alloy
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
170°C
AEC-Q200
54AH5745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.667
8000+$0.601
12000+$0.552
20000+$0.491
40000+$0.440
More Pricing...
0.009ohm
LRMA Series
2512 [6432 Metric]
3W
± 5%
Metal Alloy
± 50ppm/°C
-
-
-
-
-
AEC-Q200
54AH5533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.591
10000+$0.522
15000+$0.460
25000+$0.386
50000+$0.326
More Pricing...
0.009ohm
LRMA Series
1206 [3216 Metric]
1W
± 5%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
-
-
-
AEC-Q200
54AH5491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.406
10000+$0.358
15000+$0.316
25000+$0.265
50000+$0.224
More Pricing...
0.009ohm
LRMA Series
0805 [2012 Metric]
500mW
± 5%
Metal Alloy
± 100ppm/°C
2.01mm
1.25mm
-
-
-
AEC-Q200
59AK1814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.156
8000+$0.145
12000+$0.142
20000+$0.139
40000+$0.136
More Pricing...
0.009ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
58AK9823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.157
8000+$0.154
12000+$0.151
20000+$0.148
40000+$0.144
More Pricing...
0.009ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
59AK1722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.197
8000+$0.193
12000+$0.189
20000+$0.185
40000+$0.181
More Pricing...
0.009ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
49AK7573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.184
8000+$0.183
12000+$0.179
20000+$0.176
40000+$0.172
More Pricing...
0.009ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 50ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK