Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0201FRF7W0R2L SMD Current Sense Resistor, 200 mohm, PE_L Series, 0201 [0603 Metric], 100 mW, ± 1%, Metal Film](https://www.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0201FRF7W0R2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK5937
Cut Tape59AK3850
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.181 | $1,810.00 |
| Total Price | $1,810.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.181 |
| 20000+ | $0.177 |
| 30000+ | $0.174 |
| 50000+ | $0.170 |
| 100000+ | $0.167 |
| 250000+ | $0.163 |
| 500000+ | $0.159 |
| 1000000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.181 |
| 30000+ | $0.177 |
| 50000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0201FRF7W0R2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK5937
Cut Tape59AK3850
Product RangePE_L Series
Technical Datasheet
Resistance200mohm
Product RangePE_L Series
Resistor Case / Package0201 [0603 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length0.6mm
Product Width0.3mm
Product Height0.27mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
100mW
Resistor Technology
Metal Film
Product Length
0.6mm
Product Height
0.27mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
