0201 [0603 Metric] Current Sense SMD Resistors:

16 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AC3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.376
25+
$0.322
50+
$0.288
100+
$0.259
250+
$0.227
More Pricing...
Total:$3.76
Min: 10 / Mult: 10
Total:$25.90
Min: 100 / Mult: 10
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.233
25+
$0.209
50+
$0.185
100+
$0.161
250+
$0.148
Total:$2.33
Min: 10 / Mult: 10
Total:$16.10
Min: 100 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
82AH7698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.399
25+
$0.312
50+
$0.295
100+
$0.278
250+
$0.249
More Pricing...
Total:$3.99
Min: 10 / Mult: 10
Total:$27.80
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.27mm
-55°C
125°C
AEC-Q200
68AK5992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.164
20000+
$0.159
40000+
$0.155
60000+
$0.153
Total:$1,640.00
Min: 10000 / Mult: 10000
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
15AC8790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.127
30000+
$0.125
60000+
$0.119
Total:$1,905.00
Min: 15000 / Mult: 15000
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.124
Total:$1,860.00
Min: 15000 / Mult: 15000
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.123
30000+
$0.123
60000+
$0.119
Total:$1,845.00
Min: 15000 / Mult: 15000
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.127
30000+
$0.125
60000+
$0.119
Total:$1,905.00
Min: 15000 / Mult: 15000
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.376
25+
$0.322
50+
$0.288
100+
$0.259
250+
$0.227
More Pricing...
Total:$3.76
Min: 10 / Mult: 10
Total:$25.90
Min: 100 / Mult: 10
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.271
25+
$0.252
50+
$0.232
100+
$0.213
250+
$0.194
More Pricing...
Total:$2.71
Min: 10 / Mult: 10
Total:$21.30
Min: 100 / Mult: 10
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
58AK7627

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.379
Total:$3,790.00
Min: 10000 / Mult: 10000
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK3170

RoHS

Each (Supplied on Cut Tape)
2500+
$0.558
Total:$5,580.00
Min: 10000 / Mult: 10000
Total:$5,580.00
Min: 10000 / Mult: 10000
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK5776

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.341
Total:$3,410.00
Min: 10000 / Mult: 10000
10mohm
PA Series
0201 [0603 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK7685

RoHS

Each (Supplied on Cut Tape)
5000+
$0.223
Total:$2,230.00
Min: 10000 / Mult: 10000
Total:$2,230.00
Min: 10000 / Mult: 10000
0.02ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 350ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK7686

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.206
20000+
$0.192
30000+
$0.179
50000+
$0.171
Total:$2,060.00
Min: 10000 / Mult: 10000
0.02ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 350ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
59AK3809

RoHS

Each (Supplied on Cut Tape)
2500+
$0.502
Total:$5,020.00
Min: 10000 / Mult: 10000
Total:$5,020.00
Min: 10000 / Mult: 10000
10mohm
PA Series
0201 [0603 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK