Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE0201FRF070R1LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AK5992
Re-Reel82AH7698RL
Cut Tape82AH7698
Product RangePE_L Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.167 | $0.00 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 20+ | $0.357 |
| 30+ | $0.311 |
| 50+ | $0.296 |
| 100+ | $0.280 |
| 250+ | $0.247 |
| 500+ | $0.226 |
| 1000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.167 |
| 30000+ | $0.154 |
| 50000+ | $0.152 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0201FRF070R1LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AK5992
Re-Reel82AH7698RL
Cut Tape82AH7698
Product RangePE_L Series
Technical Datasheet
Resistance0.1ohm
Product RangePE_L Series
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length0.6mm
Product Width0.31mm
Product Height0.27mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.31mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
50mW
Resistor Technology
Metal Film
Product Length
0.6mm
Product Height
0.27mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
