Print Page
1,250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2010-K-070RL
Newark Part No.58AK7660
Product RangePA Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating2W
Current Rating100A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length5.08mm
Product Width2.54mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA2010-K-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 100A
- 2010 [5025 Metric] case size
- Power rating is 2W
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.4mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
100A
Product Range
PA Series
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2010-K-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability