Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.473 | $2,365.00 |
| Total Price | $2,365.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.473 |
| 10000+ | $0.464 |
| 15000+ | $0.454 |
| 25000+ | $0.445 |
| 50000+ | $0.435 |
| 125000+ | $0.426 |
| 250000+ | $0.416 |
| 500000+ | $0.407 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.473 |
| 15000+ | $0.464 |
| 25000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0805-R-470RLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel49AK7544
Cut Tape49AK7543
Product RangePA Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating50A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length2.01mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
PA Jumper resistors are designed to be used as a zero ohm jumper.
- AEC-Q200 qualified
- Halogen-free Epoxy
- High current capability
- High component andequipment reliability
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.4mm
Operating Temperature Max
155°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
PA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for PA0805-R-470RL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA0805-R-470RL Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Alloy, 50 A, Surface Mount Device, PA Series](https://www.newark.com/productimages/standard/en_US/49AK7600-40.jpg)