Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.469 | $4,690.00 |
| Total Price | $4,690.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.469 |
| 20000+ | $0.460 |
| 30000+ | $0.450 |
| 50000+ | $0.441 |
| 100000+ | $0.431 |
| 250000+ | $0.422 |
| 500000+ | $0.413 |
| 1000000+ | $0.403 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.469 |
| 30000+ | $0.460 |
| 50000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0201FRL470R005LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK5862
Cut Tape59AK1707
Product RangePA Series
Technical Datasheet
Resistance5mohm
Product RangePA Series
Resistor Case / Package0201 [0603 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length0.6mm
Product Width0.31mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
0.31mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA0201FRL470R005L SMD Current Sense Resistor, 5 mohm, PA Series, 0201 [0603 Metric], 250 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3177-40.jpg)