Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.450 | $4,500.00 |
| Total Price | $4,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.450 |
| 20000+ | $0.441 |
| 30000+ | $0.432 |
| 50000+ | $0.423 |
| 100000+ | $0.414 |
| 250000+ | $0.405 |
| 500000+ | $0.396 |
| 1000000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.450 |
| 30000+ | $0.441 |
| 50000+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0201FRF7W0R02LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK3807
Cut Tape58AK7626
Product RangePA Series
Technical Datasheet
Resistance0.02ohm
Product RangePA Series
Resistor Case / Package0201 [0603 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length0.6mm
Product Width0.31mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.31mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
100mW
Resistor Technology
Metal Strip
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA0201FRF7W0R02L SMD Current Sense Resistor, 0.02 ohm, PA Series, 0201 [0603 Metric], 100 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3177-40.jpg)