| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
Product Information
Product Overview
CC0402KRX7R7BB104 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 0.1µF
- Capacitance tolerance is ±10%
- 0402 [1005 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 16V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
0.1µF
0402 [1005 Metric]
X7R
1.02mm
Wraparound
-55°C
MSL 1 - Unlimited
16V
± 10%
CC Series
0.5mm
-
125°C
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for CC0402KRX7R7BB104
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

