Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL153R61A104ME01ECopy
Newark Part No.
Re-Reel94AC9162RL
Cut Tape94AC9162
Product RangeLLL
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length0.5mm
Operating Temperature Min-55°C
Product Width1mm
Operating Temperature Max85°C
Capacitor TerminalsWraparound
Qualification-
Product RangeLLL
SVHCNo SVHC (17-Jan-2023)
Alternatives for LLL153R61A104ME01E
1 Product Found
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Length
0.5mm
Product Width
1mm
Capacitor Terminals
Wraparound
Product Range
LLL
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate