Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBZT52C51WCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.80AK4203
Product RangeBZT52CXXW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.070 |
| 6000+ | $0.065 |
| 9000+ | $0.060 |
| 15000+ | $0.059 |
| 30000+ | $0.058 |
| 75000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBZT52C51WCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.80AK4203
Product RangeBZT52CXXW Series
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52CXXW Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52CXXW Series
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BZT52C51W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
